ITT 990-2000-229 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Length | 30.89mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT 990-2000-229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
