ITT A30342RNZQ technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 3P3T |
| RoHS | Compliant |
Download the complete datasheet for ITT A30342RNZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.