ITT ACC06E28-6R(025) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Number of Contacts | 3 |
| Series | RADSOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT ACC06E28-6R(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.