ITT ADPDF3J04AC technical specifications.
| Actuator Type | PLUNGER |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT ADPDF3J04AC to view detailed technical specifications.
No datasheet is available for this part.