ITT AN0024002 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT AN0024002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.