ITT AP2D400TZBE technical specifications.
| Current Rating | 125mA |
| Mount | Threaded |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT AP2D400TZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.