ITT APD-1AP6EP technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | APD 6/7-Way |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1AP6EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.