ITT APD-1BS6 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | APD 6/7-Way |
| Shell Material | PBT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1BS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.