ITT APD-1BSH8-2-14 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | APD 2-Way |
| Shell Material | PBT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1BSH8-2-14 to view detailed technical specifications.
No datasheet is available for this part.