ITT APD-1CP7EP technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 7 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | APD 6/7-Way |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-1CP7EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
