ITT APD-1CPH8-2 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Gender | Receptacle |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT APD-1CPH8-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
