ITT APD-2BS196 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Gender | Female |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-2BS196 to view detailed technical specifications.
No datasheet is available for this part.