ITT APD-2BS19S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT APD-2BS19S to view detailed technical specifications.
No datasheet is available for this part.