ITT APD-2CP-K2 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 48VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT APD-2CP-K2 to view detailed technical specifications.
No datasheet is available for this part.