ITT APD-4BP51S technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Gender | Male |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-4BP51S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.