ITT APD-5APH technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Gender | Receptacle |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Primary Type | CIRCULAR |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT APD-5APH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.