ITT APK-PB25A25-002-EINZEL technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT APK-PB25A25-002-EINZEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.