ITT APK-SA16A15-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Packaging | Cut Tape |
| Primary Type | CIRCULAR |
| Series | APD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT APK-SA16A15-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.