ITT APK-SA16A15-002-B technical specifications.
| Package/Case | 002 |
| Contact Plating | Tin |
| Gender | Female |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT APK-SA16A15-002-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.