ITT APKPB25A40 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | Trident APK |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT APKPB25A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.