ITT AR3S01GY30/304N0V200 technical specifications.
| Actuator Color | Grey |
| Actuator Type | Rocker |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Surface Mount |
| Number of Positions | 2 |
| Operating Force | 400gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AR3 |
| Termination | PCB |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT AR3S01GY30/304N0V200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.