ITT AR5SDTCBN technical specifications.
| Actuator Type | Lever |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 6N |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AR5 |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT AR5SDTCBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.