ITT AR5SDTCRD technical specifications.
| Actuator Type | Rocker |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 400gf |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AR5 |
| RoHS | Compliant |
Download the complete datasheet for ITT AR5SDTCRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.