ITT ASGGC2J04AC technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 1.39N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT ASGGC2J04AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.