ITT B50-053-0000-220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT B50-053-0000-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.