SMB straight solder cable mount RF coaxial connector featuring a 50 Ohm impedance and operating frequency range of 0 to 4 GHz. Constructed with a brass body and copper center contact, both plated in gold for enhanced conductivity and durability. Offers a maximum operating temperature of 165°C and a minimum of -65°C, with a mating cycle rating of 500. PTFE dielectric ensures reliable performance across its specified frequency range.
ITT B51-007-0000220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.95mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 18.49mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT B51-007-0000220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.