ITT B51-011-0000220 technical specifications.
| Termination Type | CLAMP SOLDER |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | SMB |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT B51-011-0000220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.