RF SMB connector, female, straight orientation, designed for cable mounting with a crimp terminal. Features a 50 Ohm impedance, 4 GHz maximum operating frequency, and a maximum insertion loss of 0.25dB. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. This free-hanging connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
ITT B51-024-0000220 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.58mm |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.25dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.15mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT B51-024-0000220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.