
This 12-position SPST switch features a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 100mA. It is designed for use with a maximum DC voltage rating of 25V. The switch has a through-hole mount with a terminal pitch of 2.54mm and is terminated with PC pins. The actuator is made of nylon and glass, with a bronze contact material plated with nickel and gold. The switch is RoHS compliant and available in rail or tube packaging.
ITT BD12AV2 technical specifications.
| Actuator Length | 0.9mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for ITT BD12AV2 to view detailed technical specifications.
No datasheet is available for this part.
