This 2-pin circular connector features a pin contact gender and a straight body orientation. It is designed for panel mounting and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 22A.
ITT BFR10SL-4P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT BFR10SL-4P1 to view detailed technical specifications.
No datasheet is available for this part.