ITT BFR16S-1P-1-F80 technical specifications.
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR16S-1P-1-F80 to view detailed technical specifications.
No datasheet is available for this part.