ITT BFR16S1S1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Length | 31.17mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR16S1S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.