This 4-pin circular connector features a straight body orientation and a panel mount termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector has a maximum current rating of 41A and is suitable for use in high-voltage applications. The connector is manufactured by ITT and has a PIN contact gender and a RCP gender.
ITT BFR18-10P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT BFR18-10P1 to view detailed technical specifications.
No datasheet is available for this part.