The BFR18-19S is a 10-position panel mount circular connector from ITT, featuring a silver-plated contact and a termination of solder. It is designed for use in environments where resistance to environmental factors is required, with a temperature range of -55°C to 125°C. The connector is available in bulk packaging and is suitable for panel, bulkhead, and front side nut mounting.
ITT BFR18-19S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BFR18-19S to view detailed technical specifications.
No datasheet is available for this part.