This 4-position circular connector features gold contact plating and is rated for operation between -55°C and 125°C. It is suitable for panel, bulkhead, and front side nut mounting. The connector is available in a bulk packaging configuration and meets environmental resistance ratings. It conforms to the MIL-C-5015 and BFR series specifications.
ITT BFR18-4P1-A95 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BFR18-4P1-A95 to view detailed technical specifications.
No datasheet is available for this part.