Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
ITT BFR18-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
Download the complete datasheet for ITT BFR18-4S to view detailed technical specifications.
No datasheet is available for this part.