The BFR18-9P connector features a silver-plated contact and is rated for operation between -55°C and 125°C. It is designed for panel, bulkhead, and front side nut mounting and is available in a bulk packaging option. The connector is part of the MIL-C-5015 and BFR series and is environment resistant.
ITT BFR18-9P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BFR18-9P to view detailed technical specifications.
No datasheet is available for this part.