This 7-contact circular connector features a panel mount design with a maximum operating voltage of 250VDC and a maximum current rating of 41A. The connector has a termination method of solder cup and a body orientation of straight. It is rated for operation between -55°C and 125°C.
ITT BFR18-9P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT BFR18-9P1 to view detailed technical specifications.
No datasheet is available for this part.