Conn Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port
ITT BFR18-9S-1 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR18-9S-1 to view detailed technical specifications.
No datasheet is available for this part.