This 4-position female connector features a panel mount design with a maximum operating temperature range of -55°C to 125°C. It has a silver plating and is rated for environment resistant applications. The connector is available in bulk packaging and is not radiation hardened. It has a straight orientation and is terminated with solder.
ITT BFR184P1 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR184P1 to view detailed technical specifications.
No datasheet is available for this part.