ITT BFR20-19P1 technical specifications.
| Total Number of Contacts | 3 |
| Contact Gender | MALE-MALE |
| Manufacturer Series | BFR |
| Contact Finish Termination | SILVER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for ITT BFR20-19P1 to view detailed technical specifications.
No datasheet is available for this part.