This 14-position circular connector is designed for panel, bulkhead, or front side nut mounting. It features a silver plated contact plating and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and is part of the MIL-C-5015 and BFR series, which is environment resistant.
ITT BFR20-27S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BFR20-27S to view detailed technical specifications.
No datasheet is available for this part.