This 11-position circular connector is designed for panel, bulkhead, and front side nut mounting. It features a silver contact plating and is resistant to various environments. The connector is packaged in bulk and is part of the MIL-C-5015 and BFR series. It can operate within a temperature range of -55°C to 125°C.
ITT BFR20-33S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 11 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BFR20-33S to view detailed technical specifications.
No datasheet is available for this part.