This 3-position circular connector features silver-plated contacts and operates over a temperature range of -55°C to 125°C. It is suitable for panel, bulkhead, or front side nut mounting. The connector is available in bulk packaging and is part of the MIL-C-5015 and BFR series, which is environment resistant.
ITT BFR20-3P-1 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR20-3P-1 to view detailed technical specifications.
No datasheet is available for this part.