This 8-position panel mount connector features a silver-plated contact and is resistant to various environments. It is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut. The connector operates within a temperature range of -55°C to 125°C and is not radiation hardened. It is part of the MIL-C-5015, BFR series.
ITT BFR20-7S-1 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR20-7S-1 to view detailed technical specifications.
No datasheet is available for this part.