This 9-contact circular connector features a panel mount design and can withstand a maximum voltage rating of 700VDC or 500VAC. It has a maximum current rating of 74A and operates within a temperature range of -55°C to 125°C. The connector is terminated via soldering and has a straight body orientation.
ITT BFR24-11P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT BFR24-11P1 to view detailed technical specifications.
No datasheet is available for this part.