This 4-position female circular connector features a silver-plated contact and is rated for operation between -55°C and 125°C. It is designed for panel, bulkhead, or front side nut mounting and is resistant to various environmental conditions. The connector is available in bulk packaging and is part of the MIL-C-5015 and BFR series.
ITT BFR24-22P-1 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR24-22P-1 to view detailed technical specifications.
No datasheet is available for this part.