This 24-position panel mount connector features silver plating and is rated for operation between -55°C and 125°C. It is available in bulk packaging and is suitable for use in environment-resistant applications. The connector is terminated with solder and is not RoHS compliant.
ITT BFR24-28S1 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT BFR24-28S1 to view detailed technical specifications.
No datasheet is available for this part.