The BFR24A24P-1 is a 12-position female connector with a panel mount design, suitable for operating temperatures between -55°C and 125°C. It features silver contact plating and is rated for environment-resistant applications. The connector is packaged in bulk and has a straight orientation, with 12 contacts and positions. It is terminated with solder and is part of the MIL-C-5015 and BFR series.
ITT BFR24A24P-1 technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-C-5015, BFR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT BFR24A24P-1 to view detailed technical specifications.
No datasheet is available for this part.