This 22-contact circular connector features a maximum voltage rating of 700VDC and 500VAC, with a maximum current rating of 41A and 22A. It has a straight body orientation and is designed for panel mounting. The operating temperature range is -55 to 125°C, making it suitable for use in a variety of applications. The connector is manufactured by ITT and has a type of circular with a pin contact gender and 22 terminals.
ITT BFR28-11P1 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT BFR28-11P1 to view detailed technical specifications.
No datasheet is available for this part.